Part Details for VTS2086H by Excelitas Technologies Corporation
Overview of VTS2086H by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for VTS2086H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2554
|
Newark | Photo Diode, No. Of Pins:2Pins, Diode Case Style:Side Looking, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:-, Dark Current:0.01Μa, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Excelitas Tech VTS2086H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1601-1023-ND
|
DigiKey | SENSOR PHOTODIODE DIE Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
89 In Stock |
|
$0.8125 / $0.8700 | Buy Now |
Part Details for VTS2086H
VTS2086H CAD Models
VTS2086H Part Data Attributes:
|
VTS2086H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTS2086H
Excelitas Technologies Corporation
Photovoltaic Cell For Infrared Detection, 0.25V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Active Area | 10 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.25 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Peak Wavelength | 925 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |