Part Details for VTR16D1H by Excelitas Technologies Corporation
Overview of VTR16D1H by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VTR16D1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2545
|
Newark | Optical Sensor Reflective, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:2.5Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:5V Rohs Compliant: Yes |Excelitas Tech VTR16D1H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VTR16D1H
VTR16D1H CAD Models
VTR16D1H Part Data Attributes:
|
VTR16D1H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTR16D1H
Excelitas Technologies Corporation
Reflective Object Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.3 mA | |
Output Voltage-Max | 30 V | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | NO |