Part Details for VTO-9032 by Hewlett Packard Co
Overview of VTO-9032 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTO-9032
VTO-9032 CAD Models
VTO-9032 Part Data Attributes
|
VTO-9032
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
VTO-9032
Hewlett Packard Co
Voltage Controlled Oscillator, 320MHz Min, 640MHz Max, HERMETIC THIN FILM, TO-8V, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 50 kHz | |
Operating Frequency-Max | 640 MHz | |
Operating Frequency-Min | 320 MHz | |
Operating Frequency-Nom | 640 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 5.08mm | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VTO-9032
This table gives cross-reference parts and alternative options found for VTO-9032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTO-9032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTO-9032 | Voltage Controlled Oscillator, 320MHz Min, 640MHz Max, HERMETIC THIN-FILM, TO-8V, 4 PIN | Avantek Inc | VTO-9032 vs VTO-9032 |
VTO-9032 | Voltage Controlled Oscillator, 320MHz Min, 640MHz Max | Broadcom Limited | VTO-9032 vs VTO-9032 |