Part Details for VTL3A44/2 by PerkinElmer Inc
Overview of VTL3A44/2 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VTL3A44/2
VTL3A44/2 CAD Models
VTL3A44/2 Part Data Attributes
|
VTL3A44/2
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTL3A44/2
PerkinElmer Inc
Light Dependent Resistor Output Optocoupler
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LIGHT DEPENDENT RESISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |