VTF-36.000V5-5-1.0/A07-CS
Beijing Chenjing Electronics Co Ltd
Description: Oscillator

Overview of VTF-36.000V5-5-1.0/A07-CS by Beijing Chenjing Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
10056845-114LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating.

CAD Models for VTF-36.000V5-5-1.0/A07-CS by Beijing Chenjing Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTF-36.000V5-5-1.0/A07-CS by Beijing Chenjing Electronics Co Ltd

VTF-36.000V5-5-1.0/A07-CS
Beijing Chenjing Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BEIJING CHENJING ELECTRONICS CO LTD
Reach Compliance Code
unknown
Aging
1 PPM/YEAR
Control Voltage-Max
0.5 V
Control Voltage-Min
4.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
1%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
36 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
20.4mm x 12.9mm x 10.8mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. VTF-36.000V5-5-1.0/A07-CS
    Beijing Chenjing Electronics Co Ltd
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTF-36.000V5-5-1.0/A07-CS by Beijing Chenjing Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTF-36.000V5-5-1.0/A07-CS by Beijing Chenjing Electronics Co Ltd

Select Manufacturer
Which Manufacturer of VTF-36.000V5-5-1.0/A07-CS would you like to use for your alert(s)?
  • Please alert me when VTF-36.000V5-5-1.0/A07-CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTF-36.000V5-5-1.0/A07-CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTF-36.000V5-5-1.0/A07-CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTF-36.000V5-5-1.0/A07-CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTF-36.000V5-5-1.0/A07-CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTF-36.000V5-5-1.0/A07-CS by Beijing Chenjing Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: