Part Details for VTF-36.000V5-15-1.0/A07-T by Beijing Chenjing Electronics Co Ltd
Overview of VTF-36.000V5-15-1.0/A07-T by Beijing Chenjing Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTF-36.000V5-15-1.0/A07-T
VTF-36.000V5-15-1.0/A07-T CAD Models
VTF-36.000V5-15-1.0/A07-T Part Data Attributes
|
VTF-36.000V5-15-1.0/A07-T
Beijing Chenjing Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VTF-36.000V5-15-1.0/A07-T
Beijing Chenjing Electronics Co Ltd
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEIJING CHENJING ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Physical Dimension | 20.4mm x 12.9mm x 10.8mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |