Part Details for VTC1-D35D-16M800 by Vectron International
Overview of VTC1-D35D-16M800 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD35DRG4 | Texas Instruments | 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | |
SN65HVD35DR | Texas Instruments | 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | |
SN65HVD35DG4 | Texas Instruments | 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 |
Part Details for VTC1-D35D-16M800
VTC1-D35D-16M800 CAD Models
VTC1-D35D-16M800 Part Data Attributes
|
VTC1-D35D-16M800
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTC1-D35D-16M800
Vectron International
Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.8MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | LCC4,.2X.28,212/150 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 16.8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,212/150 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTC1-D35D-16M800
This table gives cross-reference parts and alternative options found for VTC1-D35D-16M800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC1-D35D-16M800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM3-D35D-16M800 | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-D35D-16M800 vs VTM3-D35D-16M800 |
VTC1-D35A-16M580 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.58MHz Nom | Vectron International | VTC1-D35D-16M800 vs VTC1-D35A-16M580 |
VTM3-D35E-16M800 | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-D35D-16M800 vs VTM3-D35E-16M800 |
VTC1-D35E-16M800 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.8MHz Nom | Vectron International | VTC1-D35D-16M800 vs VTC1-D35E-16M800 |
VTC1-D35B-16M580 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.58MHz Nom | Vectron International | VTC1-D35D-16M800 vs VTC1-D35B-16M580 |
VTC1-D35C-16M580 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.58MHz Nom | Vectron International | VTC1-D35D-16M800 vs VTC1-D35C-16M580 |
VTC1-D35E-16M580 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.58MHz Nom | Vectron International | VTC1-D35D-16M800 vs VTC1-D35E-16M580 |
VTM3-D35B-16M800 | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-D35D-16M800 vs VTM3-D35B-16M800 |
VTC1-D35D-16M580 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.58MHz Nom | Vectron International | VTC1-D35D-16M800 vs VTC1-D35D-16M580 |
VTM3-D35C-16M800 | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-D35D-16M800 vs VTM3-D35C-16M800 |