Part Details for VTC1-C1BC-24M000 by Vectron International
Overview of VTC1-C1BC-24M000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTC1-C1BC-24M000
VTC1-C1BC-24M000 CAD Models
VTC1-C1BC-24M000 Part Data Attributes
|
VTC1-C1BC-24M000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTC1-C1BC-24M000
Vectron International
Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 24MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,212/150 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTC1-C1BC-24M000
This table gives cross-reference parts and alternative options found for VTC1-C1BC-24M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC1-C1BC-24M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-C1BD-24M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 24MHz Nom | Vectron International | VTC1-C1BC-24M000 vs VTC1-C1BD-24M000 |
VTM3-C1BB-24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-C1BC-24M000 vs VTM3-C1BB-24M5535 |
525R15DA24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTC1-C1BC-24M000 vs 525R15DA24M5535 |
525R15IA24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTC1-C1BC-24M000 vs 525R15IA24M5535 |
VTC1-C1BA-25M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 25MHz Nom | Vectron International | VTC1-C1BC-24M000 vs VTC1-C1BA-25M000 |
VTM3-C1BC-24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-C1BC-24M000 vs VTM3-C1BC-24M5535 |
VTM3-C1BA-24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTC1-C1BC-24M000 vs VTM3-C1BA-24M5535 |
525R15HA25M0000 | Clipped Sine Output Oscillator, 25MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTC1-C1BC-24M000 vs 525R15HA25M0000 |
525R15HA24M5760 | Clipped Sine Output Oscillator, 24.576MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTC1-C1BC-24M000 vs 525R15HA24M5760 |
525R15CA24M5760 | Clipped Sine Output Oscillator, 24.576MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTC1-C1BC-24M000 vs 525R15CA24M5760 |