Part Details for VTC1-A01B-40M000 by Vectron International
Overview of VTC1-A01B-40M000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A774B1HA01BG#G0 | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Dual-core Arm® Cortex®-A57 (1.5 GHz) CPUs, with 3D Graphics and 4K Video Encoder/Decoder | |
R8A774A0HA01BG#G2 | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Arm® Cortex®-A57 and Arm® Cortex®-A53 CPUs, with 3D Graphics and 4K Video Encoder/Decoder | |
R8A774E0HA01BN#G0 | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A57 and Quad-core Arm® Cortex®-A53 CPUs, with 3D Graphics and 4K Video Encoder/Decoder |
Part Details for VTC1-A01B-40M000
VTC1-A01B-40M000 CAD Models
VTC1-A01B-40M000 Part Data Attributes
|
VTC1-A01B-40M000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTC1-A01B-40M000
Vectron International
Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | LCC4,.2X.28,212/150 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,212/150 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTC1-A01B-40M000
This table gives cross-reference parts and alternative options found for VTC1-A01B-40M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC1-A01B-40M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-A01D-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01B-40M000 vs VTC1-A01D-40M000 |
VTC1-A01C-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01B-40M000 vs VTC1-A01C-40M000 |
VTC1-A01C-38M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01B-40M000 vs VTC1-A01C-38M400 |
VTC1-A01D-38M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01B-40M000 vs VTC1-A01D-38M400 |
VTC1-A01A-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01B-40M000 vs VTC1-A01A-40M000 |
VTC1-A01B-38M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01B-40M000 vs VTC1-A01B-38M400 |