Part Details for VTC1-A01A-38M400 by Vectron International
Overview of VTC1-A01A-38M400 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DX9773-DLG2A01-A4 | Renesas Electronics Corporation | D7Pro Decoder ASIC | |
DX8773-ELG2A01-A4 | Renesas Electronics Corporation | D7Pro Encoder ASIC |
Part Details for VTC1-A01A-38M400
VTC1-A01A-38M400 CAD Models
VTC1-A01A-38M400 Part Data Attributes
|
VTC1-A01A-38M400
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTC1-A01A-38M400
Vectron International
Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Total Weight | 192 | |
Category CO2 Kg | 3.96 | |
CO2 | 760.3199999999999 | |
Compliance Temperature Grade | Commercial: +0C to +55C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7440-48-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.02 | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,212/150 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTC1-A01A-38M400
This table gives cross-reference parts and alternative options found for VTC1-A01A-38M400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC1-A01A-38M400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-A01D-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01D-40M000 |
VTC1-A01B-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01B-40M000 |
VTC1-A01C-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01C-40M000 |
VTC1-A01C-38M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01C-38M400 |
VTC1-A01D-38M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01D-38M400 |
VTC1-A01A-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01A-40M000 |
VTC1-A01B-38M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 38.4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTC1-A01A-38M400 vs VTC1-A01B-38M400 |