Datasheets
VTC-200-24.000KHZ-TOL2-CL by: ABLIC Inc.

Parallel - Fundamental Quartz Crystal, 0.024MHz Nom

Part Details for VTC-200-24.000KHZ-TOL2-CL by ABLIC Inc.

Overview of VTC-200-24.000KHZ-TOL2-CL by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for VTC-200-24.000KHZ-TOL2-CL

VTC-200-24.000KHZ-TOL2-CL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VTC-200-24.000KHZ-TOL2-CL Part Data Attributes

VTC-200-24.000KHZ-TOL2-CL ABLIC Inc.
Buy Now Datasheet
Compare Parts:
VTC-200-24.000KHZ-TOL2-CL ABLIC Inc. Parallel - Fundamental Quartz Crystal, 0.024MHz Nom
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC
Reach Compliance Code unknown
HTS Code 8541.60.00.10
Additional Feature LOAD CAPACITANCE 6 TO 12.5 PF
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1 µW
Frequency Stability 0.0043%
Frequency Tolerance 50 ppm
Load Capacitance 12.5 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 0.024 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension D2XH6 (mm)
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTC-200-24.000KHZ-TOL2-CL by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTC-200-24.000KHZ-TOL2-CL by ABLIC Inc.

Select Manufacturer
Which Manufacturer of VTC-200-24.000KHZ-TOL2-CL would you like to use for your alert(s)?
  • Please alert me when VTC-200-24.000KHZ-TOL2-CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTC-200-24.000KHZ-TOL2-CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTC-200-24.000KHZ-TOL2-CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTC-200-24.000KHZ-TOL2-CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTC-200-24.000KHZ-TOL2-CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTC-200-24.000KHZ-TOL2-CL by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: