VTA53V2T77R700TB
Description: Fixed Resistor, Metal Foil, 0.66W, 77.7ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel,

Overview of VTA53V2T77R700TB by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VTA53V2T77R700TB by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTA53V2T77R700TB by Vishay Precision Group Inc

VTA53V2T77R700TB
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.53 mm
Package Length
19.05 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.66 W
Reference Standard
MIL-R-39005
Resistance
77.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Shape
WIRE
Tolerance
0.01%
Working Voltage
300 V
Want to compare parts?
  1. VTA53V2T77R700TB
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.66W, 77.7ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel,
    VS

Alternate Parts for VTA53V2T77R700TB

This table gives cross-reference parts and alternative options found for VTA53V2T77R700TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTA53V2T77R700TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y002977R7000T2L Fixed Resistor, Metal Foil, 0.66W, 77.7ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, Vishay Precision Group Inc VTA53V2T77R700TB vs Y002977R7000T2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTA53V2T77R700TB by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTA53V2T77R700TB by Vishay Precision Group Inc

  • Please alert me when VTA53V2T77R700TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTA53V2T77R700TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTA53V2T77R700TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTA53V2T77R700TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTA53V2T77R700TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTA53V2T77R700TB by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: