-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, VMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT6X11T2RCT-ND
|
DigiKey | NPN+NPN GENERAL PURPOSE AMPLIFIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0850 / $0.5400 | Buy Now |
DISTI #
VT6X11T2R
|
Avnet Americas | Transistor BJT Array Dual NPN 20V 200mA 6-Pin SOT-723 T/R - Tape and Reel (Alt: VT6X11T2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-VT6X11T2R
|
Mouser Electronics | Bipolar Transistors - BJT NPN+NPN 20VCEO 0.2A VMT6 RoHS: Compliant | 3000 |
|
$0.0850 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0850 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.0910 / $0.4600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 100 |
|
$0.0660 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VT6X11T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VT6X11T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, VMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |