VT4060C-M3/4W
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of VT4060C-M3/4W by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for VT4060C-M3/4W by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VT4060C-M3/4W-ND
DigiKey DIODE ARR SCHOTT 60V 20A TO220-3 Min Qty: 8000 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 8,000 $0.9883
$0.9883 Buy Now

CAD Models for VT4060C-M3/4W by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT4060C-M3/4W by Vishay Semiconductors

VT4060C-M3/4W
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
240 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
6000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VT4060C-M3/4W
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for VT4060C-M3/4W

This table gives cross-reference parts and alternative options found for VT4060C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT4060C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VT4060CHM3/4W DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VT4060C-M3/4W vs VT4060CHM3/4W
SB4060CT-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Won-Top Electronics Co Ltd VT4060C-M3/4W vs SB4060CT-LF
VT4060C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies VT4060C-M3/4W vs VT4060C-M3/4W
Part Number Description Manufacturer Compare
VT4060CHM3/4W DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VT4060C-M3/4W vs VT4060CHM3/4W
SB4060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Won-Top Electronics Co Ltd VT4060C-M3/4W vs SB4060CT
SB4060CT-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Won-Top Electronics Co Ltd VT4060C-M3/4W vs SB4060CT-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT4060C-M3/4W by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT4060C-M3/4W by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VT4060C-M3/4W would you like to use for your alert(s)?
  • Please alert me when VT4060C-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT4060C-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT4060C-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT4060C-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT4060C-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT4060C-M3/4W by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: