Part Details for VT185K1A1 by Reliable Capacitors Inc
Overview of VT185K1A1 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VT185K1A1
VT185K1A1 CAD Models
VT185K1A1 Part Data Attributes
|
VT185K1A1
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
VT185K1A1
Reliable Capacitors Inc
Film Capacitor, Polyester, 100V, 1.8uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values On Request | |
Dielectric Material | POLYESTER | |
Manufacturer Series | VT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VT |
Alternate Parts for VT185K1A1
This table gives cross-reference parts and alternative options found for VT185K1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT185K1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW3D185K-R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, | American Capacitor Corporation | VT185K1A1 vs DW3D185K-R |
VF185K1A1 | Film Capacitor, Polyester, 100V, 1.8uF | Reliable Capacitors Inc | VT185K1A1 vs VF185K1A1 |
DW2D185K-R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, | American Capacitor Corporation | VT185K1A1 vs DW2D185K-R |
WMF1W18K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.8uF, | Cornell Dubilier Electronics Inc | VT185K1A1 vs WMF1W18K |
VT185K1A3 | Film Capacitor, Polyester, 100V, 1.8uF | Reliable Capacitors Inc | VT185K1A1 vs VT185K1A3 |
VF185K1A3 | Film Capacitor, Polyester, 100V, 1.8uF | Reliable Capacitors Inc | VT185K1A1 vs VF185K1A3 |