Part Details for VT162245BDL by NXP Semiconductors
Overview of VT162245BDL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT162245BDL
VT162245BDL CAD Models
VT162245BDL Part Data Attributes
|
VT162245BDL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VT162245BDL
NXP Semiconductors
LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for VT162245BDL
This table gives cross-reference parts and alternative options found for VT162245BDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT162245BDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16245MEAX | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT162245BDL vs 74LVT16245MEAX |
74LVTH162245MEX | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT162245BDL vs 74LVTH162245MEX |
SN74LVT16374DL | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | VT162245BDL vs SN74LVT16374DL |
74LVT16245BDL-T | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | VT162245BDL vs 74LVT16245BDL-T |
935184410112 | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | VT162245BDL vs 935184410112 |
74LVTH162245MEA | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT162245BDL vs 74LVTH162245MEA |
74LVT162245MEA | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT162245BDL vs 74LVT162245MEA |
74LVTH16374MEAX | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT162245BDL vs 74LVTH16374MEAX |
74LVTH16374MEA | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT162245BDL vs 74LVTH16374MEA |
CD74LPT16374AMT | LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | VT162245BDL vs CD74LPT16374AMT |