Part Details for VT154K2A3 by Reliable Capacitors Inc
Overview of VT154K2A3 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VT154K2A3
VT154K2A3 CAD Models
VT154K2A3 Part Data Attributes:
|
VT154K2A3
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
VT154K2A3
Reliable Capacitors Inc
Film Capacitor, Polyester, 200V, 0.15uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values On Request | |
Dielectric Material | POLYESTER | |
Manufacturer Series | VT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | VT |
Alternate Parts for VT154K2A3
This table gives cross-reference parts and alternative options found for VT154K2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT154K2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF154K2A3 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VT154K2A3 vs VF154K2A3 |
VMT154K2A2 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VT154K2A3 vs VMT154K2A2 |
VMF154K2A1 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VT154K2A3 vs VMF154K2A1 |
VT154K2A2 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VT154K2A3 vs VT154K2A2 |
VT154K2A1 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VT154K2A3 vs VT154K2A1 |
VMT154K2A3 | Film Capacitor, Polyester, 200V, 0.15uF | Reliable Capacitors Inc | VT154K2A3 vs VMT154K2A3 |