Part Details for VT-820-GFG-306C-22M0000000_SNPBDIP by Microsemi Corporation
Overview of VT-820-GFG-306C-22M0000000_SNPBDIP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3306CACBZ-R7 | Analog Devices | 5V 1.5A Synchronous Buck Regul | |
LTC4306CUFD#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306CUFD#PBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca |
Part Details for VT-820-GFG-306C-22M0000000_SNPBDIP
VT-820-GFG-306C-22M0000000_SNPBDIP CAD Models
VT-820-GFG-306C-22M0000000_SNPBDIP Part Data Attributes
|
VT-820-GFG-306C-22M0000000_SNPBDIP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VT-820-GFG-306C-22M0000000_SNPBDIP
Microsemi Corporation
Clipped Sine Output Oscillator, 22MHz Nom, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 3% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,91 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |