VT-803-EFJ-287G-16M0000000_SNPBDIP
Description: Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN

Overview of VT-803-EFJ-287G-16M0000000_SNPBDIP by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VT-803-EFJ-287G-16M0000000_SNPBDIP by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT-803-EFJ-287G-16M0000000_SNPBDIP by Vectron International

VT-803-EFJ-287G-16M0000000_SNPBDIP
Vectron International
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DILCC8,.12,51/47
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
0.5 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
10 ppm
Frequency Stability
0.28%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
1.1 V
Package Body Material
CERAMIC
Package Equivalence Code
DILCC8,.12,51/47
Physical Dimension
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. VT-803-EFJ-287G-16M0000000_SNPBDIP
    Vectron International
    Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN
    VS

Alternate Parts for VT-803-EFJ-287G-16M0000000_SNPBDIP

This table gives cross-reference parts and alternative options found for VT-803-EFJ-287G-16M0000000_SNPBDIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-803-EFJ-287G-16M0000000_SNPBDIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VT-803-EFJ-287G-16M0000000 Clipped Sine Output Oscillator, Microsemi Corporation VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFJ-287G-16M0000000
VT-803-EFE-287G-16M0000000_SNPBDIP Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Microsemi Corporation VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFE-287G-16M0000000_SNPBDIP
VT-803-EFJ-287G-16M0000000 Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Vectron International VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFJ-287G-16M0000000
VT-803-EFJ-287G-16M0000000_SNPBDIP Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Microsemi Corporation VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFJ-287G-16M0000000_SNPBDIP
VT-803-EFH-287G-16M0000000 Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Vectron International VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFH-287G-16M0000000
VT-803-EFH-287G-16M0000000_SNPBDIP Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Vectron International VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFH-287G-16M0000000_SNPBDIP
VT-803-EFH-287G-16M0000000 Clipped Sine Output Oscillator, Microsemi Corporation VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFH-287G-16M0000000
VT-803-EFH-287G-16M0000000_SNPBDIP Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Microsemi Corporation VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFH-287G-16M0000000_SNPBDIP
VT-803-EFW-287G-16M0000000 Clipped Sine Output Oscillator, Microsemi Corporation VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFW-287G-16M0000000
VT-803-EFE-287G-16M0000000_SNPBDIP Clipped Sine Output Oscillator, 16MHz Nom, SMD, 8 PIN Vectron International VT-803-EFJ-287G-16M0000000_SNPBDIP vs VT-803-EFE-287G-16M0000000_SNPBDIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-803-EFJ-287G-16M0000000_SNPBDIP by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-803-EFJ-287G-16M000000... by Vectron International

  • Please alert me when VT-803-EFJ-287G-16M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-803-EFJ-287G-16M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-803-EFJ-287G-16M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-803-EFJ-287G-16M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-803-EFJ-287G-16M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-803-EFJ-287G-16M0000000_SNPBDIP by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: