Part Details for VT-803-DFJ-107E-50M0000000 by Microsemi Corporation
Overview of VT-803-DFJ-107E-50M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9107EVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board | |
ISL8107EVAL2Z | Renesas Electronics Corporation | Single-Phase PWM Controller with Wide VIN Range Evaluation Board | |
345-6107-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 7 pos, left, E-Key, 5.55mm, Header |
Part Details for VT-803-DFJ-107E-50M0000000
VT-803-DFJ-107E-50M0000000 CAD Models
VT-803-DFJ-107E-50M0000000 Part Data Attributes
|
VT-803-DFJ-107E-50M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VT-803-DFJ-107E-50M0000000
Microsemi Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CLIPPED SINE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-803-DFJ-107E-50M0000000
This table gives cross-reference parts and alternative options found for VT-803-DFJ-107E-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-803-DFJ-107E-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.