VT-706-EAW-5070-40M0000000
Description: CMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN

Overview of VT-706-EAW-5070-40M0000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VT-706-EAW-5070-40M0000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT-706-EAW-5070-40M0000000 by Microsemi Corporation

VT-706-EAW-5070-40M0000000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
4 ns
Supply Current-Max
6 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VT-706-EAW-5070-40M0000000
    Microsemi Corporation
    CMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
    VS

Related Parts for VT-706-EAW-5070-40M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-706-EAW-5070-40M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-706-EAW-5070-40M000000... by Microsemi Corporation

  • Please alert me when VT-706-EAW-5070-40M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VT-706-EAW-5070-40M000000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-706-EAW-5070-40M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VT-706-EAW-5070-40M000000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-706-EAW-5070-40M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-706-EAW-5070-40M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: