Part Details for VT-702-FFR-507A-26M0000000 by Microchip Technology Inc
Overview of VT-702-FFR-507A-26M0000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG507AAK/B | Rochester Electronics LLC | DG507A- CMOS Analog Differential 8-Channel Multiplexer | |
165-07A06SL | Coilcraft Inc | Variable Inductor, 0.06uH Min, 0.07uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-07A06L | Coilcraft Inc | Variable Inductor, 0.079uH Min, 0.105uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Part Details for VT-702-FFR-507A-26M0000000
VT-702-FFR-507A-26M0000000 CAD Models
VT-702-FFR-507A-26M0000000 Part Data Attributes
|
VT-702-FFR-507A-26M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-702-FFR-507A-26M0000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.2X.27,100/50 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-702-FFR-507A-26M0000000
This table gives cross-reference parts and alternative options found for VT-702-FFR-507A-26M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-702-FFR-507A-26M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-702-FFW-507A-26M0000000 | Clipped Sine Output Oscillator, 26MHz Nom | Microchip Technology Inc | VT-702-FFR-507A-26M0000000 vs VT-702-FFW-507A-26M0000000 |
VT-702-FFH-507A-26M0000000 | Clipped Sine Output Oscillator, 26MHz Nom | Microchip Technology Inc | VT-702-FFR-507A-26M0000000 vs VT-702-FFH-507A-26M0000000 |
VTM3-C1AA-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VT-702-FFR-507A-26M0000000 vs VTM3-C1AA-26M000 |
VT-820-FFE-507A-26M0000000 | Clipped Sine Output Oscillator, 26MHz Nom | Microchip Technology Inc | VT-702-FFR-507A-26M0000000 vs VT-820-FFE-507A-26M0000000 |
525R05HA26M0000 | Clipped Sine Output Oscillator, 26MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VT-702-FFR-507A-26M0000000 vs 525R05HA26M0000 |
VT-702-FFE-507A-26M0000000 | Clipped Sine Output Oscillator, 26MHz Nom | Microchip Technology Inc | VT-702-FFR-507A-26M0000000 vs VT-702-FFE-507A-26M0000000 |
VTM3-C1AD-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VT-702-FFR-507A-26M0000000 vs VTM3-C1AD-26M000 |
VTC1-C1AA-26M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 26MHz Nom | Vectron International | VT-702-FFR-507A-26M0000000 vs VTC1-C1AA-26M000 |
VTM3-C1AB-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VT-702-FFR-507A-26M0000000 vs VTM3-C1AB-26M000 |
VTM3-C1AC-26M000 | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VT-702-FFR-507A-26M0000000 vs VTM3-C1AC-26M000 |