Datasheets
VT-700-GAE-4060-19M4400000 by:

CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN

Part Details for VT-700-GAE-4060-19M4400000 by Microsemi Corporation

Overview of VT-700-GAE-4060-19M4400000 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA4060-AL Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
TF5040-602MLB Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS
TF5040-602MLD Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS

Part Details for VT-700-GAE-4060-19M4400000

VT-700-GAE-4060-19M4400000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VT-700-GAE-4060-19M4400000 Part Data Attributes

VT-700-GAE-4060-19M4400000 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
VT-700-GAE-4060-19M4400000 Microsemi Corporation CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code unknown
Additional Feature TR, 7 INCH
Aging 1 PPM/YEAR
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 4%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 19.44 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 3 ns
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for VT-700-GAE-4060-19M4400000

This table gives cross-reference parts and alternative options found for VT-700-GAE-4060-19M4400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-700-GAE-4060-19M4400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VT-700-GAK-4060-19M4400000 CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN Microsemi Corporation VT-700-GAE-4060-19M4400000 vs VT-700-GAK-4060-19M4400000
VT-700-GAK-4060-19M4400000 CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN Vectron International VT-700-GAE-4060-19M4400000 vs VT-700-GAK-4060-19M4400000
VT-700-GAR-4060-19M4400000 CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN Vectron International VT-700-GAE-4060-19M4400000 vs VT-700-GAR-4060-19M4400000
VT-700-GAH-4060-19M4400000 CMOS Output Clock Oscillator Vectron International VT-700-GAE-4060-19M4400000 vs VT-700-GAH-4060-19M4400000
VT-700-GAR-4060-19M4400000 CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN Microsemi Corporation VT-700-GAE-4060-19M4400000 vs VT-700-GAR-4060-19M4400000
VT-700-GAE-4060-19M4400000 CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN Vectron International VT-700-GAE-4060-19M4400000 vs VT-700-GAE-4060-19M4400000

VT-700-GAE-4060-19M4400000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-700-GAE-4060-19M4400000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-700-GAE-4060-19M440000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VT-700-GAE-4060-19M440000... would you like to use for your alert(s)?
  • Please alert me when VT-700-GAE-4060-19M440000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-700-GAE-4060-19M440000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-700-GAE-4060-19M440000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-700-GAE-4060-19M440000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-700-GAE-4060-19M440000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-700-GAE-4060-19M4400000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: