Part Details for VT-700-DFK-156C-16M3677000 by Vectron International
Overview of VT-700-DFK-156C-16M3677000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2156CGKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F2156CGJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F2156CEKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Part Details for VT-700-DFK-156C-16M3677000
VT-700-DFK-156C-16M3677000 CAD Models
VT-700-DFK-156C-16M3677000 Part Data Attributes
|
VT-700-DFK-156C-16M3677000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VT-700-DFK-156C-16M3677000
Vectron International
Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC4,.2,212 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.3677 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,212 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-700-DFK-156C-16M3677000
This table gives cross-reference parts and alternative options found for VT-700-DFK-156C-16M3677000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-700-DFK-156C-16M3677000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-700-DFE-156C-16M3677000 | Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-DFK-156C-16M3677000 vs VT-700-DFE-156C-16M3677000 |
VT-700-DFR-156C-16M3677000 | Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-DFK-156C-16M3677000 vs VT-700-DFR-156C-16M3677000 |
VT-700-DFE-156C-16M3677000 | Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN | Vectron International | VT-700-DFK-156C-16M3677000 vs VT-700-DFE-156C-16M3677000 |
VT-700-DFJ-156C-16M3677000 | Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-DFK-156C-16M3677000 vs VT-700-DFJ-156C-16M3677000 |
VT-700-DFJ-156C-16M3677000 | Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN | Vectron International | VT-700-DFK-156C-16M3677000 vs VT-700-DFJ-156C-16M3677000 |
VT-700-DFG-156C-16M3677000 | Clipped Sine Output Oscillator, 16.3677MHz Nom, SMD, 4 PIN | Vectron International | VT-700-DFK-156C-16M3677000 vs VT-700-DFG-156C-16M3677000 |