Part Details for VT-700-DAJ-1560-16M7772160 by Microsemi Corporation
Overview of VT-700-DAJ-1560-16M7772160 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for VT-700-DAJ-1560-16M7772160
VT-700-DAJ-1560-16M7772160 CAD Models
VT-700-DAJ-1560-16M7772160 Part Data Attributes
|
VT-700-DAJ-1560-16M7772160
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VT-700-DAJ-1560-16M7772160
Microsemi Corporation
CMOS Output Clock Oscillator, 16.777216MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.777216 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-700-DAJ-1560-16M7772160
This table gives cross-reference parts and alternative options found for VT-700-DAJ-1560-16M7772160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-700-DAJ-1560-16M7772160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-700-DAK-1560-16M7772160 | CMOS Output Clock Oscillator, 16.777216MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-DAJ-1560-16M7772160 vs VT-700-DAK-1560-16M7772160 |
VT-700-DAH-1560-16M7772160 | CMOS Output Clock Oscillator | Vectron International | VT-700-DAJ-1560-16M7772160 vs VT-700-DAH-1560-16M7772160 |
VT-700-DAR-1560-16M7772160 | CMOS Output Clock Oscillator, 16.777216MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-DAJ-1560-16M7772160 vs VT-700-DAR-1560-16M7772160 |
VT-700-DAK-1560-16M7772160 | CMOS Output Clock Oscillator, 16.777216MHz Nom, SMD, 4 PIN | Vectron International | VT-700-DAJ-1560-16M7772160 vs VT-700-DAK-1560-16M7772160 |