Datasheets
VSUU-120D-515 by: CUI Inc

AC-TO-DC SUPPLY,AC-TO-DC CONVERTER,SWITCHING,OPEN FRAME

Part Details for VSUU-120D-515 by CUI Inc

Overview of VSUU-120D-515 by CUI Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120DC Rochester Electronics LLC UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28
AM27C512-120DE Rochester Electronics LLC UVPROM,
AM27C256-120DIB Rochester Electronics LLC UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28

Part Details for VSUU-120D-515

VSUU-120D-515 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VSUU-120D-515 Part Data Attributes

VSUU-120D-515 CUI Inc
Buy Now Datasheet
Compare Parts:
VSUU-120D-515 CUI Inc AC-TO-DC SUPPLY,AC-TO-DC CONVERTER,SWITCHING,OPEN FRAME
Part Life Cycle Code Active
Ihs Manufacturer CUI INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, TUV, UL
Efficiency (Main Output) 80%
Input Voltage-Max 260 V
Input Voltage-Min 90 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 127 mm
Line Regulation-Max 1%
Load Regulation-Max 5%
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 15 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.01768 Vrms
Seated Height-Max 39.7 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 120 W
Trim/Adjustable Output NO
Warm-up Time 2 s
Width 81.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSUU-120D-515 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSUU-120D-515 by CUI Inc

Select Manufacturer
Which Manufacturer of VSUU-120D-515 would you like to use for your alert(s)?
  • Please alert me when VSUU-120D-515 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSUU-120D-515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSUU-120D-515 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSUU-120D-515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSUU-120D-515.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSUU-120D-515 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: