Part Details for VST10/9EE-202S2P4 by TDK Corporation
Overview of VST10/9EE-202S2P4 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for VST10/9EE-202S2P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-VST10/9EE-202S2P4CT-ND
|
DigiKey | TRANSFORMERS FOR BMS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2128 In Stock |
|
$4.1936 / $7.3100 | Buy Now |
DISTI #
VST10/9EE-202S2P4
|
Avnet Americas | Pulse Transformer for Automotive Grade 1:1:1:1 350uH to 895uH 8-Pin SMD T/R - Tape and Reel (Alt: VST10/9EE-202S2P4) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6356 | Buy Now |
DISTI #
810-VST10/9EE202S2P4
|
Mouser Electronics | Power Transformers 350-895uH Trnsfmr - BMS RoHS: Compliant | 0 |
|
$4.1900 | Order Now |
Part Details for VST10/9EE-202S2P4
VST10/9EE-202S2P4 CAD Models
VST10/9EE-202S2P4 Part Data Attributes
|
VST10/9EE-202S2P4
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VST10/9EE-202S2P4
TDK Corporation
Pulse Transformer,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 10.6 mm | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 19 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1:1 | |
Width | 10.4 mm |