Part Details for VSSRC20AD180101TF by Vishay Thin Film
Overview of VSSRC20AD180101TF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for VSSRC20AD180101TF
VSSRC20AD180101TF CAD Models
VSSRC20AD180101TF Part Data Attributes
|
VSSRC20AD180101TF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
VSSRC20AD180101TF
Vishay Thin Film
Resistor/Capacitor Network, RC NETWORK, T-FILTER, 1W, 18ohm, 0.0001uF, SURFACE MOUNT, SSOP-20, SSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY THIN FILM | |
Reach Compliance Code | unknown | |
Capacitance | 0.0001 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Coefficient | 200ppm/Cel | |
First Element Resistance | 18 Ω | |
JESD-609 Code | e3 | |
Length | 8.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | T-FILTER | |
Number of Capacitor Elements | 8 | |
Number of Functions | 1 | |
Number of RC Elements | 8 | |
Number of Resistor Elements | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient Tracking | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | GULL WING | |
Width | 3.9 mm |