Part Details for VSP2232YGE6 by Texas Instruments
Overview of VSP2232YGE6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSP2232YGE6
VSP2232YGE6 CAD Models
VSP2232YGE6 Part Data Attributes
|
VSP2232YGE6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2232YGE6
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for VSP2232YGE6
This table gives cross-reference parts and alternative options found for VSP2232YGE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2232YGE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSP2262Y/2KG4 | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | VSP2232YGE6 vs VSP2262Y/2KG4 |
VSP2232Y/2KG4 | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48 | VSP2232YGE6 vs VSP2232Y/2KG4 |