Part Details for VSP2230Y/2K by Texas Instruments
Overview of VSP2230Y/2K by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for VSP2230Y/2K
VSP2230Y/2K CAD Models
VSP2230Y/2K Part Data Attributes
|
VSP2230Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2230Y/2K
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for VSP2230Y/2K
This table gives cross-reference parts and alternative options found for VSP2230Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2230Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP2260Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2230Y/2K vs VSP2260Y/2KG4 |
VSP2260Y | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2230Y/2K vs VSP2260Y |
VSP2260YG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2230Y/2K vs VSP2260YG4 |
VSP2230Y | 10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2230Y/2K vs VSP2230Y |
VSP2230Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | VSP2230Y/2K vs VSP2230Y/2KG4 |