VSMP2512142K00TCR0.2DBW
Vishay Precision Group Inc
Description: Fixed Resistor, Metal Foil, 0.75W, 142000ohm, 220V, 0.5% +/-Tol, -.2,.2ppm/Cel, 2512,

Overview of VSMP2512142K00TCR0.2DBW by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VSMP2512142K00TCR0.2DBW by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSMP2512142K00TCR0.2DBW by Vishay Precision Group Inc

VSMP2512142K00TCR0.2DBW
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.32 mm
Package Style
SMT
Package Width
3.23 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.75 W
Resistance
142000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Finish
TIN LEAD SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
220 V
Want to compare parts?
  1. VSMP2512142K00TCR0.2DBW
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.75W, 142000ohm, 220V, 0.5% +/-Tol, -.2,.2ppm/Cel, 2512,
    VS

Alternate Parts for VSMP2512142K00TCR0.2DBW

This table gives cross-reference parts and alternative options found for VSMP2512142K00TCR0.2DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMP2512142K00TCR0.2DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSMP2512142K00TCR0.2DBT Fixed Resistor, Metal Foil, 0.75W, 142000ohm, 220V, 0.5% +/-Tol, -.2,.2ppm/Cel, 2512, Vishay Precision Group Inc VSMP2512142K00TCR0.2DBW vs VSMP2512142K00TCR0.2DBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSMP2512142K00TCR0.2DBW by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSMP2512142K00TCR0.2DBW by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of VSMP2512142K00TCR0.2DBW would you like to use for your alert(s)?
  • Please alert me when VSMP2512142K00TCR0.2DBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSMP2512142K00TCR0.2DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSMP2512142K00TCR0.2DBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSMP2512142K00TCR0.2DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSMP2512142K00TCR0.2DBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSMP2512142K00TCR0.2DBW by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: