VSMP20101K4300TCR0.2DBW
Description: Fixed Resistor, Metal Foil, 0.5W, 1430ohm, 187V, 0.5% +/-Tol, -.2,.2ppm/Cel, 2010,

Overview of VSMP20101K4300TCR0.2DBW by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VSMP20101K4300TCR0.2DBW by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSMP20101K4300TCR0.2DBW by Vishay Precision Group Inc

VSMP20101K4300TCR0.2DBW
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.03 mm
Package Style
SMT
Package Width
2.46 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.5 W
Resistance
1430 Ω
Resistor Type
FIXED RESISTOR
Series
VSMP
Size Code
2010
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Finish
TIN LEAD SILVER OVER NICKEL
Tolerance
0.5%
Working Voltage
187 V
Want to compare parts?
  1. VSMP20101K4300TCR0.2DBW
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.5W, 1430ohm, 187V, 0.5% +/-Tol, -.2,.2ppm/Cel, 2010,
    VS

Alternate Parts for VSMP20101K4300TCR0.2DBW

This table gives cross-reference parts and alternative options found for VSMP20101K4300TCR0.2DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMP20101K4300TCR0.2DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y16271K43000D9R Fixed Resistor, Metal Foil, 0.5W, 1430ohm, 187V, 0.5% +/-Tol, -.2,.2ppm/Cel, 2010, Vishay Precision Group Inc VSMP20101K4300TCR0.2DBW vs Y16271K43000D9R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSMP20101K4300TCR0.2DBW by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSMP20101K4300TCR0.2DBW by Vishay Precision Group Inc

  • Please alert me when VSMP20101K4300TCR0.2DBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSMP20101K4300TCR0.2DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSMP20101K4300TCR0.2DBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSMP20101K4300TCR0.2DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSMP20101K4300TCR0.2DBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSMP20101K4300TCR0.2DBW by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: