Part Details for VSMP20101K4200TCR0.2BBT by Vishay Precision Group Inc
Overview of VSMP20101K4200TCR0.2BBT by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VSMP20101K4200TCR0.2BBT
VSMP20101K4200TCR0.2BBT CAD Models
VSMP20101K4200TCR0.2BBT Part Data Attributes
|
VSMP20101K4200TCR0.2BBT
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSMP20101K4200TCR0.2BBT
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 1420ohm, 187V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 187 V |