Part Details for VSMP20101K0700TCR0.2BST by Vishay Precision Group Inc
Overview of VSMP20101K0700TCR0.2BST by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7612BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 1000 | |
AD7262BSTZ | Analog Devices | Dual simultaneous 12 bit ADC w | |
ADV7802BSTZ-80 | Analog Devices | 12-bit 3D Comb Video Decoder |
Part Details for VSMP20101K0700TCR0.2BST
VSMP20101K0700TCR0.2BST CAD Models
VSMP20101K0700TCR0.2BST Part Data Attributes
|
VSMP20101K0700TCR0.2BST
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSMP20101K0700TCR0.2BST
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 1070ohm, 187V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 187 V |