Part Details for VSMP2010149R00TCR0.2ABT by Vishay Precision Group Inc
Overview of VSMP2010149R00TCR0.2ABT by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BTB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-BTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR5AS-12A-BTL#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Part Details for VSMP2010149R00TCR0.2ABT
VSMP2010149R00TCR0.2ABT CAD Models
VSMP2010149R00TCR0.2ABT Part Data Attributes
|
VSMP2010149R00TCR0.2ABT
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSMP2010149R00TCR0.2ABT
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 149ohm, 187V, 0.05% +/-Tol, -.2,.2ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 149 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 187 V |