Part Details for VSMP1506234R00TCR0.2AST by Vishay Precision Group Inc
Overview of VSMP1506234R00TCR0.2AST by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9852ASTZ | Analog Devices | 200 MHZ C-DDS SYNTHESIZER | |
AD8452ASTZ | Analog Devices | Battery Formation and Test ASS | |
AD7652ASTZ | Analog Devices | 16-Bit 500kSPS SAR Unipolar AD |
Part Details for VSMP1506234R00TCR0.2AST
VSMP1506234R00TCR0.2AST CAD Models
VSMP1506234R00TCR0.2AST Part Data Attributes
|
VSMP1506234R00TCR0.2AST
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSMP1506234R00TCR0.2AST
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 234ohm, 95V, 0.05% +/-Tol, -.2,.2ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 95 V |
Alternate Parts for VSMP1506234R00TCR0.2AST
This table gives cross-reference parts and alternative options found for VSMP1506234R00TCR0.2AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMP1506234R00TCR0.2AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRSM1506234R00TCR0.2ABT | Fixed Resistor, Metal Foil, 0.3W, 234ohm, 95V, 0.05% +/-Tol, -.2,.2ppm/Cel, 1506, | Vishay Precision Group Inc | VSMP1506234R00TCR0.2AST vs FRSM1506234R00TCR0.2ABT |
VSMP1506234R00TCR0.2ASW | Fixed Resistor, Metal Foil, 0.3W, 234ohm, 95V, 0.05% +/-Tol, -.2,.2ppm/Cel, 1506, | Vishay Precision Group Inc | VSMP1506234R00TCR0.2AST vs VSMP1506234R00TCR0.2ASW |