-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2mm, 1-Element, 940nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6519
|
Newark | Ir Emitter, 15Mw/Sr, 940Nm, 0805, Peak Wavelength:940Nm, Angle Of Half Intensity:60°, Diode Case Style:0805, Radiant Intensity (Ie):15Mw/Sr, Rise Time:15Ns, Fall Time Tf:15Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.6Vrohs Compliant: Yes |Vishay VSMB1940ITX01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 776 |
|
$0.0980 | Buy Now |
DISTI #
72Y6519
|
Avnet Americas | HSpeed IR emitting Diode DH 940nm e4 - Product that comes on tape, but is not reeled (Alt: 72Y6519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 776 Partner Stock |
|
$0.4130 / $0.9700 | Buy Now |
DISTI #
VSMB1940ITX01
|
Avnet Americas | HSpeed IR emitting Diode DH 940nm e4 (Alt: VSMB1940ITX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2773 | Buy Now |
DISTI #
78-VSMB1940ITX01
|
Mouser Electronics | Infrared Emitters - High Power H. Speed IR 940nm Double Hetero RoHS: Compliant | 2416 |
|
$0.2720 / $1.0300 | Buy Now |
|
Future Electronics | 0805 ±60° 940 nm 15 ns GaAlAs Double Hetero Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
39554291
|
Verical | Infrared Emitter 940nm 6mW/sr Rectangular Top Mount Automotive AEC-Q101 2-Pin Case 0805(2012Metric) T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 | Americas - 776 |
|
$0.1481 | Buy Now |
DISTI #
VSMB1940ITX01
|
TTI | Infrared Emitters - High Power H. Speed IR 940nm Double Hetero RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2910 | Buy Now |
DISTI #
VSMB1940ITX01
|
TME | IR transmitter, 0805, 940nm, transparent, 40mW, 60°, 1.15÷1.6VDC Min Qty: 1 | 0 |
|
$0.2990 / $0.9180 | RFQ |
DISTI #
VSMB1940ITX01
|
EBV Elektronik | HSpeed IR emitting Diode DH 940nm e4 (Alt: VSMB1940ITX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMB1940ITX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMB1940ITX01
Vishay Intertechnologies
Infrared LED, 2mm, 1-Element, 940nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |