Part Details for VSM62154/02.00MHZ by Connor-Winfield
Overview of VSM62154/02.00MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSM62154/02.00MHZ
VSM62154/02.00MHZ CAD Models
VSM62154/02.00MHZ Part Data Attributes
|
VSM62154/02.00MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
VSM62154/02.00MHZ
Connor-Winfield
CMOS/TTL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED, J-LEADED, CERAMIC PACKAGE-6/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 75 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 25 pF | |
Physical Dimension | 8.89mm x 13.97mm x 4.06mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD |
Alternate Parts for VSM62154/02.00MHZ
This table gives cross-reference parts and alternative options found for VSM62154/02.00MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSM62154/02.00MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSM62224/02.00MHZ | CMOS/TTL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED, J-LEADED, CERAMIC PACKAGE-6/4 | Connor-Winfield | VSM62154/02.00MHZ vs VSM62224/02.00MHZ |
K1525CDM02.0000MHZ | CMOS/TTL Output Clock Oscillator, 2MHz Nom, DIP-14/4 | MtronPTI | VSM62154/02.00MHZ vs K1525CDM02.0000MHZ |
K1525CAM02.0000MHZ | CMOS/TTL Output Clock Oscillator, 2MHz Nom, DIP-14/4 | MtronPTI | VSM62154/02.00MHZ vs K1525CAM02.0000MHZ |