Part Details for VSM120618K200TCR2BST by Vishay Precision Group Inc
Overview of VSM120618K200TCR2BST by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSM120618K200TCR2BST
VSM120618K200TCR2BST CAD Models
VSM120618K200TCR2BST Part Data Attributes
|
VSM120618K200TCR2BST
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSM120618K200TCR2BST
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.15W, 18200ohm, 61V, 0.1% +/-Tol, -2,2ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 61 V |
Alternate Parts for VSM120618K200TCR2BST
This table gives cross-reference parts and alternative options found for VSM120618K200TCR2BST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSM120618K200TCR2BST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y149618K2000B0W | Fixed Resistor, Metal Foil, 0.15W, 18200ohm, 61V, 0.1% +/-Tol, 2ppm/Cel, 1206, | Vishay Precision Group Inc | VSM120618K200TCR2BST vs Y149618K2000B0W |
Y149618K2000B0W | RES,SMT,METAL FOIL,18.2K OHMS,61WV,.1% +/-TOL,-2,2PPM TC,1206 CASE | Vishay Foil Resistors | VSM120618K200TCR2BST vs Y149618K2000B0W |