There are no models available for this part yet.
Overview of VSKY02300603-G4-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VSKY02300603-G4-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79Y7497
|
Newark | Schottky Diode Clp0603-G4 |Vishay VSKY02300603-G4-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now | |
DISTI #
VSKY02300603-G4-08
|
Avnet Americas | Diode Schottky Diode 30V 0.2A 2-Pin CLP0603 T/R - Tape and Reel (Alt: VSKY02300603-G4-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 | Buy Now | |
DISTI #
78-VSKY02300603-G408
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 200mA If FlipKY Gen 2 RoHS: Compliant | 12880 |
|
$0.0310 / $0.2300 | Buy Now | |
DISTI #
VSKY02300603-G4-08
|
TTI | Schottky Diodes & Rectifiers 30V Vr 200mA If FlipKY Gen 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0317 | Buy Now | |
DISTI #
VSKY02300603-G4-08
|
EBV Elektronik | Diode Schottky Diode 30V 0.2A 2-Pin CLP0603 T/R (Alt: VSKY02300603-G4-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VSKY02300603-G4-08 by Vishay Intertechnologies
Part Data Attributes for VSKY02300603-G4-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JESD-30 Code
|
R-XBCC-N2
|
Non-rep Pk Forward Current-Max
|
6 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
1.712 W
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for VSKY02300603-G4-08
-
VS-85CNQ015ASLPBFRectifier Diodes
-
ESD7381MUT5GTransient Suppressors
-
SQD19P06-60L_GE3Power Field-Effect Transistors
-
VIPER013HSTRSwitching Regulator or Controllers
-
VTM48EF040T050B0ROther Analog ICs
-
VRPG5645XVisible LEDs
-
VS30C-24Power Supply Modules
-
VSC8244XHGNetwork Interfaces
-
VTP170XSFNon-linear Resistors