Datasheets
VSKDS201/045P by: Vishay Intertechnologies

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, TO-240AA, ROHS COMPLIANT, ADD-A-PAK-3

Part Details for VSKDS201/045P by Vishay Intertechnologies

Overview of VSKDS201/045P by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X5045PZ-4.5A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-2.7A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-2.7 Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM

Part Details for VSKDS201/045P

VSKDS201/045P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VSKDS201/045P Part Data Attributes

VSKDS201/045P Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VSKDS201/045P Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, TO-240AA, ROHS COMPLIANT, ADD-A-PAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, ADD-A-PAK-3
Reach Compliance Code unknown
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SERIES CONNECTED, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-240AA
JESD-30 Code R-XUFM-X3
Non-rep Pk Forward Current-Max 8600 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 100 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSKDS201/045P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSKDS201/045P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VSKDS201/045P would you like to use for your alert(s)?
  • Please alert me when VSKDS201/045P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSKDS201/045P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSKDS201/045P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSKDS201/045P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSKDS201/045P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSKDS201/045P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: