Part Details for VSK850 by Microsemi Corporation
Overview of VSK850 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSK850
VSK850 CAD Models
VSK850 Part Data Attributes
|
VSK850
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSK850
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | VERY FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VSK850
This table gives cross-reference parts and alternative options found for VSK850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBL1060-A | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon | VSK850 vs SBL1060-A |
RURG3050 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon | VSK850 vs RURG3050 |
SFN20A300 | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | VSK850 vs SFN20A300 |
MBRF10100 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, ITO-220AC, 2 PIN | VSK850 vs MBRF10100 |
MBR760R | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220, TO-220A, 2 PIN | VSK850 vs MBR760R |
STPS10L60CG-TR | STMicroelectronics | Check for Price | Power Schottky Rectifier | VSK850 vs STPS10L60CG-TR |
VS-8TQ100-M3 | Vishay Intertechnologies | $0.2119 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, | VSK850 vs VS-8TQ100-M3 |
DSS10-01A | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | VSK850 vs DSS10-01A |
MGR1207-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC, | VSK850 vs MGR1207-BP-HF |
STPSC2H12D | STMicroelectronics | $1.6489 | 1200 V power Schottky silicon carbide diode | VSK850 vs STPSC2H12D |