There are no models available for this part yet.
Overview of VSK-S15-5U-T by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VSK-S15-5U-T by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - 5V@3 A - 15W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for VSK-S15-5U-T by CUI Inc
Part Data Attributes for VSK-S15-5U-T by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2018-07-19
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, UL
|
Efficiency (Main Output)
|
76%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
96.1 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.8 A
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.017675 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
14 W
|
Trim/Adjustable Output
|
NO
|
Width
|
54 mm
|
Alternate Parts for VSK-S15-5U-T
This table gives cross-reference parts and alternative options found for VSK-S15-5U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S15-5U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-15C-S5 | AC-DC Regulated Power Supply Module | CUI Inc | VSK-S15-5U-T vs VOF-15C-S5 |
VOF-15B-S5 | Board Mount AC-DC Power Supply, 5 Vdc, 2.8 A, 14 W | CUI Inc | VSK-S15-5U-T vs VOF-15B-S5 |