VSC864A-2F
Description: Digital Time Switch, CQFP344, HEAT SINK, CAVITY-DOWN, CERAMIC, LDCC-344

Overview of VSC864A-2F by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VSC864A-2F by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC864A-2F by Microsemi Corporation

VSC864A-2F
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HQFF,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-CQFP-F344
Length
59.435 mm
Number of Functions
1
Number of Terminals
344
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HQFF
Package Shape
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
2.92 mm
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
37.08 mm
Want to compare parts?
  1. VSC864A-2F
    Microsemi Corporation
    Digital Time Switch, CQFP344, HEAT SINK, CAVITY-DOWN, CERAMIC, LDCC-344
    VS

Alternate Parts for VSC864A-2F

This table gives cross-reference parts and alternative options found for VSC864A-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC864A-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT90866AG2 Digital Time Switch, PBGA344, 27 X 27 MM, LEAD FREE, PLASTIC, MS-034, BGA-344 Microsemi Corporation VSC864A-2F vs MT90866AG2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC864A-2F by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC864A-2F by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VSC864A-2F would you like to use for your alert(s)?
  • Please alert me when VSC864A-2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC864A-2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC864A-2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC864A-2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC864A-2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC864A-2F by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: