Part Details for VSC8575XKS-11 by Microchip Technology Inc
Overview of VSC8575XKS-11 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8575XKS-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6765
|
Newark | 4 Port Gbe Cu/Fiber Phy With (Q)Sgmii And Premium Ieee 1588 256 Pbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC8575XKS-11 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9600 / $71.4300 | Buy Now |
DISTI #
VSC8575XKS-11-ND
|
DigiKey | IC TELECOM INTERFACE 256BGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
134 In Stock |
|
$69.0000 / $85.7300 | Buy Now |
DISTI #
VSC8575XKS-11
|
Avnet Americas | PHY 4-CH 256-Pin BGA - Trays (Alt: VSC8575XKS-11) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-VSC8575XKS-11
|
Mouser Electronics | Ethernet ICs 4 Port GbE Cu/Fiber PHY with (Q)SGMII and Premium IEEE 1588 RoHS: Compliant | 0 |
|
$71.4300 / $85.7300 | Order Now |
DISTI #
VSC8575XKS-11
|
Microchip Technology Inc | 4 Port GbE Cu/Fiber PHY with (Q)SGMII and Premium IEEE 1588, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
2160 Alternates Available |
|
$56.9100 / $85.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$73.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2160 Factory Stock |
|
$68.0200 / $183.6000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$67.3200 / $78.8600 | Buy Now |
DISTI #
VSC8575XKS-11
|
Avnet Silica | (Alt: VSC8575XKS-11) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2160 Factory Stock |
|
$68.0200 / $183.6000 | Buy Now |
Part Details for VSC8575XKS-11
VSC8575XKS-11 CAD Models
VSC8575XKS-11 Part Data Attributes
|
VSC8575XKS-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8575XKS-11
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 1890 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8575XKS-11
This table gives cross-reference parts and alternative options found for VSC8575XKS-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8575XKS-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8575XKS-14 | Ethernet Transceiver | Microchip Technology Inc | VSC8575XKS-11 vs VSC8575XKS-14 |