Part Details for VSC8531XMW-02 by Microchip Technology Inc
Results Overview of VSC8531XMW-02 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC8531XMW-02 Information
VSC8531XMW-02 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC8531XMW-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6750
|
Newark | 1 Port Gbe Cu Phy With Rgmii/Rmii 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip VSC8531XMW-0... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
VSC8531XMW-02-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
691 In Stock |
|
$2.7375 / $3.4000 | Buy Now |
DISTI #
VSC8531XMW-02
|
Avnet Americas | Ethernet PHY, 0.95 V to 1.05 V, 48 Pins, VQFN-EP - Trays (Alt: VSC8531XMW-02) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7266 / $2.9893 | Buy Now |
DISTI #
494-VSC8531XMW-02
|
Mouser Electronics | Ethernet ICs 1 Port GbE Cu PHY with RGMII/RMII RoHS: Compliant | 2861 |
|
$2.7300 / $3.0700 | Buy Now |
DISTI #
V36:1790_22759691
|
Arrow Electronics | Single Port Gigabit Ethernet Copper PHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 | Americas - 180 |
|
$2.6180 / $2.9030 | Buy Now |
DISTI #
VSC8531XMW-02
|
Microchip Technology Inc | 1 Port GbE Cu PHY with RGMII/RMII, VQFN, Projected EOL: 2044-10-30 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Taiwan |
|
$2.2700 / $3.4000 | Buy Now |
|
Future Electronics | Ethernet ICs 1 Port GbE Cu PHY with RGMII/RMII RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$2.6100 | Buy Now |
|
Future Electronics | Ethernet ICs 1 Port GbE Cu PHY with RGMII/RMII RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk |
0 Bulk |
|
$2.5200 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Single Port Gigabit Ethernet Copper PHY with RMII Interface - 1 Circuit - 48-QFN (6x6) - Surface Mou... more RoHS: Compliant |
960 In Stock |
|
$2.5200 / $3.3400 | Buy Now |
DISTI #
66428024
|
Verical | Single Port Gigabit Ethernet Copper PHY RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2244 | Americas - 960 |
|
$3.3800 / $4.3420 | Buy Now |
Part Details for VSC8531XMW-02
VSC8531XMW-02 CAD Models
VSC8531XMW-02 Part Data Attributes
|
VSC8531XMW-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8531XMW-02
Microchip Technology Inc
Ethernet Transceiver
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for VSC8531XMW-02
This table gives cross-reference parts and alternative options found for VSC8531XMW-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8531XMW-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSC8531XMW-04 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | VSC8531XMW-02 vs VSC8531XMW-04 |