Part Details for VSC8256YMR-01 by Microchip Technology Inc
Overview of VSC8256YMR-01 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC8256YMR-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6728
|
Newark | 4 Port 10Gbps Sfi To Xfi Repeater 256 Hfcbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC8256YMR-01 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6500 / $51.2900 | Buy Now |
DISTI #
VSC8256YMR-01-ND
|
DigiKey | IC TELECOM INTERFACE 256FCBGA Min Qty: 90 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.2902 | Buy Now |
DISTI #
VSC8256YMR-01
|
Avnet Americas | PHY 4-Channel 10Gbps 256-Ball FCBGA Tray - Trays (Alt: VSC8256YMR-01) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$46.6500 / $61.5700 | Buy Now |
DISTI #
494-VSC8256YMR-01
|
Mouser Electronics | Ethernet ICs 4p 10G WAN/LAN XFI SFI Adv Repeater RoHS: Compliant | 0 |
|
$49.5500 | Order Now |
DISTI #
VSC8256YMR-01
|
Microchip Technology Inc | 4 Port 10Gbps SFI to XFI Repeater, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.8900 / $61.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$52.8600 | Buy Now |
|
Onlinecomponents.com | Quad Channel 1G/10GBASE-KR to SFI Ethernet Repeater - 4 Circuits - 1V, 1.2V Supply - 256-FCBGA (17x17) - Surface Mount. | 0 |
|
$48.8400 / $131.8500 | Buy Now |
DISTI #
VSC8256YMR-01
|
Avnet Americas | PHY 4-Channel 10Gbps 256-Ball FCBGA Tray - Trays (Alt: VSC8256YMR-01) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$46.6500 / $61.5700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$48.3400 / $56.6300 | Buy Now |
|
Master Electronics | Quad Channel 1G/10GBASE-KR to SFI Ethernet Repeater - 4 Circuits - 1V, 1.2V Supply - 256-FCBGA (17x17) - Surface Mount. | 0 |
|
$48.8400 / $131.8500 | Buy Now |
Part Details for VSC8256YMR-01
VSC8256YMR-01 CAD Models
VSC8256YMR-01 Part Data Attributes:
|
VSC8256YMR-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8256YMR-01
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Data Rate | 10000000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |