-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, PBGA117, 10 X 14 MM, 1 MM PITCH, LEAD FREE, LBGA-117
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONTROLLER MISCELLANEOUS | 787 |
|
$35.4330 / $47.2440 | Buy Now |
DISTI #
VSC8211XVW
|
Richardson RFPD | ETHERNET PHY RoHS: Not Compliant Min Qty: 154 | 0 |
|
$16.2200 / $16.6600 | Buy Now |
|
Win Source Electronics | IC PHY 10/100/1000 SGL 117-LBGA | 4700 |
|
$13.2920 / $19.9381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC8211XVW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8211XVW
Microsemi Corporation
Ethernet Transceiver, PBGA117, 10 X 14 MM, 1 MM PITCH, LEAD FREE, LBGA-117
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 10 X 14 MM, 1 MM PITCH, LEAD FREE, LBGA-117 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | R-PBGA-B117 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for VSC8211XVW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8211XVW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8211VW | Ethernet Transceiver, PBGA117, 10 X 14 MM, 1 MM PITCH, LBGA-117 | Microsemi Corporation | VSC8211XVW vs VSC8211VW |