VSC8201XRX
Vitesse Semiconductor Corporation
Description: Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128,

Overview of VSC8201XRX by Vitesse Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VSC8201XRX by Vitesse Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components SINGLE PORT 10/100/1000BASE-T PHY, LQFP128, LEAD FREE 7
  • 1 $15.0000
  • 4 $11.2500
$11.2500 / $15.0000 Buy Now

CAD Models for VSC8201XRX by Vitesse Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC8201XRX by Vitesse Semiconductor Corporation

VSC8201XRX
Vitesse Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VITESSE SEMICONDUCTOR CORP
Package Description
QFP, QFP128,.63X.87,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Data Rate
1000000 Mbps
JESD-30 Code
R-PQFP-G128
Number of Terminals
128
Number of Transceivers
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. VSC8201XRX
    Vitesse Semiconductor Corporation
    Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128,
    VS

Related Parts for VSC8201XRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC8201XRX by Vitesse Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC8201XRX by Vitesse Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VSC8201XRX would you like to use for your alert(s)?
  • Please alert me when VSC8201XRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC8201XRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC8201XRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC8201XRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC8201XRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC8201XRX by Vitesse Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: