Part Details for VSC8122QP by Vitesse Semiconductor Corporation
Overview of VSC8122QP by Vitesse Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8122QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | 9813 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 960 |
|
Buy Now |
Part Details for VSC8122QP
VSC8122QP CAD Models
VSC8122QP Part Data Attributes:
|
VSC8122QP
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8122QP
Vitesse Semiconductor Corporation
Clock Recovery Circuit, 1-Func, PQFP64, 10 X 10 MM, HEAT SPREADER, PLASTIC, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP64,.51SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP64,.51SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 0.347 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |